
ECS-80-8-33Q-ADS-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-80-8-33Q-ADS-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-8-33Q-ADS-TR3CT-ND - Cut Tape (CT) 50-ECS-80-8-33Q-ADS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33Q-ADS-TR3 |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-33Q-ADS-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.68400 | $66.84 |
25 | $6.32200 | $158.05 |
50 | $6.05880 | $302.94 |
100 | $5.80850 | $580.85 |
250 | $5.49304 | $1,373.26 |
500 | $5.26584 | $2,632.92 |
1,000 | $5.04811 | $5,048.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.01326 | $12,039.78 |
6,000 | $3.84754 | $23,085.24 |
9,000 | $3.80730 | $34,265.70 |