
ECS-80-8-30Q-VY-TR | |
---|---|
DigiKey Part Number | XC3151TR-ND - Tape & Reel (TR) XC3151CT-ND - Cut Tape (CT) XC3151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30Q-VY-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-30Q-VY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.86300 | $58.63 |
25 | $5.54080 | $138.52 |
50 | $5.31260 | $265.63 |
100 | $5.09250 | $509.25 |
250 | $4.81592 | $1,203.98 |
500 | $4.61672 | $2,308.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.76195 | $3,761.95 |
2,000 | $3.60644 | $7,212.88 |
3,000 | $3.51850 | $10,555.50 |
5,000 | $3.41078 | $17,053.90 |
7,000 | $3.37615 | $23,633.05 |