
ECS-80-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-80-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30-JGN-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.03700 | $40.37 |
| 25 | $3.81800 | $95.45 |
| 50 | $3.65860 | $182.93 |
| 100 | $3.50730 | $350.73 |
| 250 | $3.31688 | $829.22 |
| 500 | $3.17958 | $1,589.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04796 | $3,047.96 |
| 2,000 | $2.92192 | $5,843.84 |
| 3,000 | $2.85059 | $8,551.77 |
| 5,000 | $2.76328 | $13,816.40 |
| 7,000 | $2.70725 | $18,950.75 |
| 10,000 | $2.64912 | $26,491.20 |



