
ECS-80-20-18-TR | |
|---|---|
DigiKey Part Number | XC1007TR-ND - Tape & Reel (TR) XC1007CT-ND - Cut Tape (CT) XC1007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-18-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-18-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $14.29700 | $142.97 |
| 25 | $13.51960 | $337.99 |
| 50 | $12.95880 | $647.94 |
| 100 | $12.42270 | $1,242.27 |
| 250 | $11.74788 | $2,936.97 |
| 500 | $11.26246 | $5,631.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.79730 | $10,797.30 |
| 2,000 | $10.35173 | $20,703.46 |
| 3,000 | $10.09981 | $30,299.43 |
| 5,000 | $9.79136 | $48,956.80 |
| 7,000 | $9.59355 | $67,154.85 |

