Similar
Similar
Similar

ECS-80-18-5PX-JEM-TR | |
|---|---|
DigiKey Part Number | XC2077TR-ND - Tape & Reel (TR) XC2077CT-ND - Cut Tape (CT) XC2077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PX-JEM-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PX-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26034 | $2,260.34 |
| 2,000 | $2.16682 | $4,333.64 |
| 3,000 | $2.11394 | $6,341.82 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00760 | $14,053.20 |
| 10,000 | $1.96445 | $19,644.50 |




