
ECS-80-10-30B-CWN-TR | |
|---|---|
DigiKey Part Number | XC2708TR-ND - Tape & Reel (TR) XC2708CT-ND - Cut Tape (CT) XC2708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-10-30B-CWN-TR |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-10-30B-CWN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±15ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.27180 | $213.59 |
| 100 | $4.09510 | $409.51 |
| 250 | $3.87264 | $968.16 |
| 500 | $3.71218 | $1,856.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.55868 | $3,558.68 |
| 2,000 | $3.41151 | $6,823.02 |
| 3,000 | $3.32828 | $9,984.84 |
| 5,000 | $3.22636 | $16,131.80 |
| 7,000 | $3.16096 | $22,126.72 |
| 10,000 | $3.09311 | $30,931.10 |











