
ECS-73-S-28AX-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-73-S-28AX-EN-TR-ND - Tape & Reel (TR) 50-ECS-73-S-28AX-EN-TRCT-ND - Cut Tape (CT) 50-ECS-73-S-28AX-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-S-28AX-EN-TR |
Description | CRYSTAL 7.3728 MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal Series 80 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.94200 | $79.42 |
| 50 | $7.20200 | $360.10 |
| 100 | $6.90360 | $690.36 |
| 500 | $6.25820 | $3,129.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.95631 | $5,956.31 |

