
ECS-73-20-4X | |
---|---|
DigiKey Part Number | X1084-ND |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-4X |
Description | CRYSTAL 7.3728MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.21500 | $42.15 |
25 | $3.98440 | $99.61 |
50 | $3.81960 | $190.98 |
200 | $3.51055 | $702.11 |
400 | $3.36503 | $1,346.01 |
600 | $3.28292 | $1,969.75 |
1,000 | $3.17377 | $3,173.77 |
2,600 | $2.86698 | $7,454.15 |