
ECS-73-18-5PLX-AGN-TR | |
---|---|
DigiKey Part Number | XC2781TR-ND - Tape & Reel (TR) XC2781CT-ND - Cut Tape (CT) XC2781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-5PLX-AGN-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-5PLX-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.16900 | $31.69 |
25 | $2.99960 | $74.99 |
50 | $2.87620 | $143.81 |
100 | $2.75770 | $275.77 |
250 | $2.60756 | $651.89 |
500 | $2.49972 | $1,249.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.39625 | $2,396.25 |
2,000 | $1.96547 | $3,930.94 |
3,000 | $1.87519 | $5,625.57 |
5,000 | $1.78430 | $8,921.50 |
7,000 | $1.77010 | $12,390.70 |
10,000 | $1.75604 | $17,560.40 |
12,000 | $1.75338 | $21,040.56 |