ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-7050MV-250-CN-TR

DigiKey Part Number
50-ECS-7050MV-250-CN-TR-ND - Tape & Reel (TR)
50-ECS-7050MV-250-CN-CT-ND - Cut Tape (CT)
50-ECS-7050MV-250-CN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-7050MV-250-CN-TR
Description
XTAL OSC XO 25MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-7050MV-250-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$7.57300$75.73
25$7.16520$179.13
50$6.86880$343.44
100$6.58400$658.40
250$6.22636$1,556.59
500$5.91684$2,958.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.62130$5,621.30
2,000$5.24975$10,499.50
3,000$5.14116$15,423.48
5,000$5.03044$25,152.20
7,000$5.01758$35,123.06
10,000$4.97402$49,740.20
12,000$4.91924$59,030.88
Manufacturers Standard Package