
ECS-61-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1241TR-ND - Tape & Reel (TR) XC1241CT-ND - Cut Tape (CT) XC1241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-32-5PX-TR |
Description | CRYSTAL 6.1440MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-32-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.86120 | $46.53 |
| 50 | $1.78400 | $89.20 |
| 100 | $1.71010 | $171.01 |
| 250 | $1.61700 | $404.25 |
| 500 | $1.55024 | $775.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65671 | $1,656.71 |
| 2,000 | $1.29148 | $2,582.96 |

