
ECS-60-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1269TR-ND - Tape & Reel (TR) XC1269CT-ND - Cut Tape (CT) XC1269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-5PX-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.18680 | $54.67 |
| 50 | $2.09640 | $104.82 |
| 100 | $2.01020 | $201.02 |
| 250 | $1.90112 | $475.28 |
| 500 | $1.82238 | $911.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74690 | $1,746.90 |
| 2,000 | $1.67464 | $3,349.28 |
| 3,000 | $1.63378 | $4,901.34 |
| 5,000 | $1.58369 | $7,918.45 |
| 7,000 | $1.55155 | $10,860.85 |
| 10,000 | $1.51820 | $15,182.00 |

