
ECS-520-8-47-CKM-TR | |
|---|---|
DigiKey Part Number | XC2554TR-ND - Tape & Reel (TR) XC2554CT-ND - Cut Tape (CT) XC2554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-520-8-47-CKM-TR |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-520-8-47-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.70600 | $57.06 |
| 25 | $5.39320 | $134.83 |
| 50 | $5.17140 | $258.57 |
| 100 | $4.95760 | $495.76 |
| 250 | $4.68824 | $1,172.06 |
| 500 | $4.49404 | $2,247.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.30823 | $4,308.23 |
| 2,000 | $4.13007 | $8,260.14 |
| 3,000 | $4.02938 | $12,088.14 |
| 5,000 | $3.90603 | $19,530.15 |
| 7,000 | $3.82687 | $26,788.09 |
| 10,000 | $3.74478 | $37,447.80 |


