
ECS-5032MV-480-BN-TR | |
---|---|
DigiKey Part Number | XC3113TR-ND - Tape & Reel (TR) XC3113CT-ND - Cut Tape (CT) XC3113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-480-BN-TR |
Description | XTAL OSC XO 48MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-480-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.76900 | $87.69 |
25 | $8.04680 | $201.17 |
50 | $7.85960 | $392.98 |
100 | $7.27580 | $727.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.76816 | $6,768.16 |
2,000 | $6.60407 | $13,208.14 |
3,000 | $6.29305 | $18,879.15 |
5,000 | $5.98056 | $29,902.80 |
7,000 | $5.91106 | $41,377.42 |
10,000 | $5.84201 | $58,420.10 |