
ECS-5032MV-400-CN-TR | |
---|---|
DigiKey Part Number | XC3112TR-ND - Tape & Reel (TR) XC3112CT-ND - Cut Tape (CT) XC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-400-CN-TR |
Description | XTAL OSC XO 40MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-400-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.90900 | $89.09 |
25 | $7.84320 | $196.08 |
50 | $7.62140 | $381.07 |
100 | $6.99660 | $699.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.65731 | $6,657.31 |
2,000 | $6.27296 | $12,545.92 |
3,000 | $6.08985 | $18,269.55 |
5,000 | $5.90460 | $29,523.00 |
7,000 | $5.88998 | $41,229.86 |
10,000 | $5.85211 | $58,521.10 |
12,000 | $5.78771 | $69,452.52 |