
ECS-5032MV-1250-CN-TR | |
---|---|
DigiKey Part Number | XC3099TR-ND - Tape & Reel (TR) XC3099CT-ND - Cut Tape (CT) XC3099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-1250-CN-TR |
Description | XTAL OSC XO 125MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-1250-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $16.12600 | $161.26 |
25 | $15.25280 | $381.32 |
50 | $14.62060 | $731.03 |
100 | $14.01620 | $1,401.62 |
250 | $13.25520 | $3,313.80 |
500 | $12.56284 | $6,281.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.83254 | $11,832.54 |
2,000 | $10.74722 | $21,494.44 |
3,000 | $10.67102 | $32,013.06 |
5,000 | $10.59030 | $52,951.50 |
7,000 | $10.56715 | $73,970.05 |