
ECS-5032MV-120-BM-TR | |
---|---|
DigiKey Part Number | XC3100TR-ND - Tape & Reel (TR) XC3100CT-ND - Cut Tape (CT) XC3100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-120-BM-TR |
Description | XTAL OSC XO 12MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-120-BM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.88100 | $68.81 |
25 | $6.35840 | $158.96 |
50 | $6.29620 | $314.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.60458 | $5,604.58 |
2,000 | $5.37303 | $10,746.06 |
3,000 | $5.24207 | $15,726.21 |
5,000 | $5.14388 | $25,719.40 |