ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-100-BN-TR

DigiKey Part Number
XC3097TR-ND - Tape & Reel (TR)
XC3097CT-ND - Cut Tape (CT)
XC3097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-100-BN-TR
Description
XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-100-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.10000$10.10
10$8.80200$88.02
25$8.32280$208.07
50$7.97780$398.89
100$7.64770$764.77
250$7.23224$1,808.06
500$6.93320$3,466.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.64656$6,646.56
2,000$6.37190$12,743.80
3,000$6.21666$18,649.98
5,000$6.02656$30,132.80
7,000$5.90458$41,332.06
10,000$5.77806$57,780.60
12,000$5.71444$68,573.28
Manufacturers Standard Package