
ECS-500-CDX-2524 | |
---|---|
DigiKey Part Number | 50-ECS-500-CDX-2524TR-ND - Tape & Reel (TR) 50-ECS-500-CDX-2524CT-ND - Cut Tape (CT) 50-ECS-500-CDX-2524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-CDX-2524 |
Description | CRYSTAL 50 MHZ 19PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 19pF 15 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.27200 | $22.72 |
25 | $2.15000 | $53.75 |
50 | $2.06300 | $103.15 |
100 | $1.97730 | $197.73 |
250 | $1.91212 | $478.03 |
500 | $1.88298 | $941.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71810 | $1,718.10 |
2,000 | $1.64702 | $3,294.04 |
3,000 | $1.60680 | $4,820.40 |
5,000 | $1.55756 | $7,787.80 |
7,000 | $1.52594 | $10,681.58 |
10,000 | $1.49315 | $14,931.50 |
12,000 | $1.47666 | $17,719.92 |
24,000 | $1.45476 | $34,914.24 |