
ECS-500-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1135TR-ND - Tape & Reel (TR) XC1135CT-ND - Cut Tape (CT) XC1135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-20-30B-TR |
Description | CRYSTAL 50.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $13.09700 | $130.97 |
| 25 | $12.38480 | $309.62 |
| 50 | $11.87340 | $593.67 |
| 100 | $11.38180 | $1,138.18 |
| 250 | $10.76392 | $2,690.98 |
| 500 | $10.31896 | $5,159.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.89268 | $9,892.68 |
| 2,000 | $9.48437 | $18,968.74 |
| 3,000 | $9.25346 | $27,760.38 |
| 5,000 | $8.97081 | $44,854.05 |
| 7,000 | $8.78946 | $61,526.22 |

