
ECS-500-18-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-500-18-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-500-18-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-500-18-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-18-33B2-CKM-TR3 |
Description | CRYSTAL 50 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.66040 | $66.51 |
| 50 | $2.55200 | $127.60 |
| 100 | $2.44670 | $244.67 |
| 250 | $2.31352 | $578.38 |
| 500 | $2.21766 | $1,108.83 |
| 1,000 | $2.12592 | $2,125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.98823 | $5,964.69 |
| 6,000 | $1.90603 | $11,436.18 |
| 9,000 | $1.85953 | $16,735.77 |
| 15,000 | $1.80259 | $27,038.85 |
| 21,000 | $1.76604 | $37,086.84 |
| 30,000 | $1.72814 | $51,844.20 |


