
ECS-50-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1683TR-ND - Tape & Reel (TR) XC1683CT-ND - Cut Tape (CT) XC1683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-18-5PXEN-TR |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.36800 | $43.68 |
25 | $4.13160 | $103.29 |
50 | $3.96100 | $198.05 |
100 | $3.79760 | $379.76 |
250 | $3.59148 | $897.87 |
500 | $3.44270 | $1,721.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.30033 | $3,300.33 |
2,000 | $2.74790 | $5,495.80 |
3,000 | $2.53608 | $7,608.24 |
5,000 | $2.36066 | $11,803.30 |