CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-50-18-5PXEN-TR

DigiKey Part Number
XC1683TR-ND - Tape & Reel (TR)
XC1683CT-ND - Cut Tape (CT)
XC1683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-50-18-5PXEN-TR
Description
CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-50-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.36800$43.68
25$4.13160$103.29
50$3.96100$198.05
100$3.79760$379.76
250$3.59148$897.87
500$3.44270$1,721.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.30033$3,300.33
2,000$2.74790$5,495.80
3,000$2.53608$7,608.24
5,000$2.36066$11,803.30
Manufacturers Standard Package