
ECS-49-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2777TR-ND - Tape & Reel (TR) XC2777CT-ND - Cut Tape (CT) XC2777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-5PLX-AGN-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.71640 | $67.91 |
| 50 | $2.60300 | $130.15 |
| 100 | $2.49600 | $249.60 |
| 250 | $2.36024 | $590.06 |
| 500 | $2.26272 | $1,131.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.16908 | $2,169.08 |
| 2,000 | $2.07934 | $4,158.68 |
| 3,000 | $2.02857 | $6,085.71 |
| 5,000 | $1.96640 | $9,832.00 |
| 7,000 | $1.92652 | $13,485.64 |
| 10,000 | $1.88511 | $18,851.10 |

