
ECS-49-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2764TR-ND - Tape & Reel (TR) XC2764CT-ND - Cut Tape (CT) XC2764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-5G3X-JGN-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.32100 | $33.21 |
| 25 | $3.13920 | $78.48 |
| 50 | $3.00880 | $150.44 |
| 100 | $2.88480 | $288.48 |
| 250 | $2.72788 | $681.97 |
| 500 | $2.61512 | $1,307.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.50686 | $2,506.86 |
| 2,000 | $2.40317 | $4,806.34 |
| 3,000 | $2.34451 | $7,033.53 |
| 5,000 | $2.27268 | $11,363.40 |
| 7,000 | $2.22657 | $15,585.99 |
| 10,000 | $2.17874 | $21,787.40 |
| 12,000 | $2.15470 | $25,856.40 |
| 24,000 | $2.06572 | $49,577.28 |
| 25,000 | $2.06060 | $51,515.00 |

