
ECS-49-18-18-TR | |
---|---|
DigiKey Part Number | XC1718TR-ND - Tape & Reel (TR) XC1718CT-ND - Cut Tape (CT) XC1718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-18-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-18-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $18.25300 | $182.53 |
50 | $16.54680 | $827.34 |
100 | $15.86280 | $1,586.28 |
500 | $14.44052 | $7,220.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.79399 | $13,793.99 |
2,000 | $13.22509 | $26,450.18 |
3,000 | $12.90348 | $38,710.44 |
5,000 | $12.50982 | $62,549.10 |