
ECS-480-8-33B2-CTN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-480-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-8-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-480-8-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33B2-CTN-TR3 |
Description | CRYSTAL 48 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.98000 | $29.80 |
25 | $2.81880 | $70.47 |
50 | $2.70000 | $135.00 |
100 | $2.58900 | $258.90 |
250 | $2.44820 | $612.05 |
500 | $2.34694 | $1,173.47 |
1,000 | $2.24981 | $2,249.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.10410 | $6,312.30 |
6,000 | $1.93455 | $11,607.30 |
9,000 | $1.68964 | $15,206.76 |
15,000 | $1.68247 | $25,237.05 |
21,000 | $1.67817 | $35,241.57 |
30,000 | $1.67393 | $50,217.90 |