
ECS-500-10-33-RTN-TR | |
---|---|
DigiKey Part Number | XC2551TR-ND - Tape & Reel (TR) XC2551CT-ND - Cut Tape (CT) XC2551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-10-33-RTN-TR |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-500-10-33-RTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.60500 | $36.05 |
25 | $3.40600 | $85.15 |
50 | $3.26460 | $163.23 |
100 | $3.13000 | $313.00 |
250 | $2.95956 | $739.89 |
500 | $2.83722 | $1,418.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.71981 | $2,719.81 |
2,000 | $2.32023 | $4,640.46 |
3,000 | $2.20345 | $6,610.35 |
5,000 | $2.08604 | $10,430.20 |
7,000 | $2.04992 | $14,349.44 |
10,000 | $2.01406 | $20,140.60 |
12,000 | $2.01108 | $24,132.96 |