
ECS-42-12-7SX-TR | |
---|---|
DigiKey Part Number | XC1230TR-ND - Tape & Reel (TR) XC1230CT-ND - Cut Tape (CT) XC1230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-42-12-7SX-TR |
Description | CRYSTAL 4.194304MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 12pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-42-12-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.62000 | $30.62 |
10 | $26.58100 | $265.81 |
25 | $25.14040 | $628.51 |
50 | $24.10000 | $1,205.00 |
100 | $23.10390 | $2,310.39 |
250 | $22.04136 | $5,510.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.08509 | $20,085.09 |
2,000 | $19.25778 | $38,515.56 |
3,000 | $18.79003 | $56,370.09 |