
ECS-400-10-37QZ-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-37QZ-RES-TR-ND - Tape & Reel (TR) 50-ECS-400-10-37QZ-RES-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-37QZ-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37QZ-RES-TR |
Description | CRYSTAL 40.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.85900 | $48.59 |
| 25 | $4.59760 | $114.94 |
| 50 | $4.40840 | $220.42 |
| 100 | $4.22590 | $422.59 |
| 250 | $3.99596 | $998.99 |
| 500 | $3.83072 | $1,915.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67230 | $3,672.30 |
| 2,000 | $3.52041 | $7,040.82 |
| 3,000 | $3.43453 | $10,303.59 |
| 5,000 | $3.32938 | $16,646.90 |
| 7,000 | $3.26189 | $22,833.23 |
| 10,000 | $3.19188 | $31,918.80 |

