
ECS-400-10-37Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-37Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-400-10-37Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-37Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37Q-JES-TR |
Description | CRYSTAL 40.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.51900 | $35.19 |
| 25 | $3.32800 | $83.20 |
| 50 | $3.19000 | $159.50 |
| 100 | $3.05840 | $305.84 |
| 250 | $2.89232 | $723.08 |
| 500 | $2.77262 | $1,386.31 |
| 1,000 | $2.65785 | $2,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48572 | $7,457.16 |
| 6,000 | $2.38295 | $14,297.70 |
| 9,000 | $2.32483 | $20,923.47 |
| 15,000 | $2.25367 | $33,805.05 |
| 21,000 | $2.20801 | $46,368.21 |
| 30,000 | $2.16064 | $64,819.20 |

