
ECS-40-S-7SX-TR | |
---|---|
DigiKey Part Number | XC1209TR-ND - Tape & Reel (TR) XC1209CT-ND - Cut Tape (CT) XC1209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-S-7SX-TR |
Description | CRYSTAL 4.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal Series 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-S-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $23.95100 | $239.51 |
25 | $22.96120 | $574.03 |
50 | $22.01200 | $1,100.60 |
100 | $21.10140 | $2,110.14 |
250 | $19.95636 | $4,989.09 |
500 | $19.90922 | $9,954.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.87533 | $16,875.33 |