4.032 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40.3-20-5PX-TR

DigiKey Part Number
XC1258TR-ND - Tape & Reel (TR)
XC1258CT-ND - Cut Tape (CT)
XC1258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40.3-20-5PX-TR
Description
CRYSTAL 4.0320MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.032 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40.3-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.032 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.83160$70.79
50$2.71300$135.65
100$2.60130$260.13
250$2.45956$614.89
500$2.35792$1,178.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26034$2,260.34
2,000$2.16682$4,333.64
3,000$2.11394$6,341.82
5,000$2.04916$10,245.80
7,000$2.00760$14,053.20
10,000$1.96445$19,644.50
Manufacturers Standard Package