
ECS-40-20-28AX-TR | |
---|---|
DigiKey Part Number | XC1309TR-ND - Tape & Reel (TR) XC1309CT-ND - Cut Tape (CT) XC1309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-28AX-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-28AX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.16200 | $71.62 |
25 | $6.95120 | $173.78 |
50 | $6.82760 | $341.38 |
100 | $6.60780 | $660.78 |
250 | $6.16644 | $1,541.61 |
500 | $6.08690 | $3,043.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.86439 | $5,864.39 |
2,000 | $5.50589 | $11,011.78 |
3,000 | $5.37783 | $16,133.49 |
5,000 | $5.25169 | $26,258.45 |
7,000 | $4.70266 | $32,918.62 |
12,000 | $4.65083 | $55,809.96 |