
ECS-40-20-28AX-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-40-20-28AX-EN-TR-ND - Tape & Reel (TR) 50-ECS-40-20-28AX-EN-TRCT-ND - Cut Tape (CT) 50-ECS-40-20-28AX-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-28AX-EN-TR |
Description | CRYSTAL 4.000 MHZ 20 PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.94200 | $79.42 |
| 25 | $7.51120 | $187.78 |
| 50 | $7.20200 | $360.10 |
| 100 | $6.90360 | $690.36 |
| 250 | $6.52820 | $1,632.05 |
| 500 | $6.25820 | $3,129.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99948 | $5,999.48 |
| 2,000 | $5.75160 | $11,503.20 |
| 3,000 | $5.61142 | $16,834.26 |
| 5,000 | $5.43974 | $27,198.70 |
| 7,000 | $5.32965 | $37,307.55 |
| 10,000 | $5.21536 | $52,153.60 |

