
ECS-3963-040-BN-TR | |
---|---|
DigiKey Part Number | XC1028TR-ND - Tape & Reel (TR) XC1028CT-ND - Cut Tape (CT) XC1028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-040-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $10.82500 | $108.25 |
25 | $10.23720 | $255.93 |
50 | $9.81420 | $490.71 |
100 | $9.40750 | $940.75 |
250 | $8.89680 | $2,224.20 |
500 | $8.52884 | $4,264.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.17643 | $8,176.43 |
2,000 | $7.83880 | $15,677.60 |
3,000 | $7.64786 | $22,943.58 |
5,000 | $7.41412 | $37,070.60 |
7,000 | $7.26414 | $50,848.98 |
10,000 | $7.10854 | $71,085.40 |