
ECS-3961-500-AU-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3961-500-AU-TR-ND - Tape & Reel (TR) 50-ECS-3961-500-AU-TRCT-ND - Cut Tape (CT) 50-ECS-3961-500-AU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-500-AU-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-500-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $16.64900 | $166.49 |
| 25 | $15.74240 | $393.56 |
| 50 | $15.08980 | $754.49 |
| 100 | $14.46570 | $1,446.57 |
| 250 | $13.68024 | $3,420.06 |
| 500 | $13.11494 | $6,557.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.57339 | $12,573.39 |
| 2,000 | $12.05461 | $24,109.22 |
| 3,000 | $11.76135 | $35,284.05 |
| 5,000 | $11.40233 | $57,011.65 |
| 7,000 | $11.17198 | $78,203.86 |


