
ECS-3953M-250-AU-TR | |
|---|---|
DigiKey Part Number | XC1907TR-ND - Tape & Reel (TR) XC1907CT-ND - Cut Tape (CT) XC1907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-250-AU-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-250-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $16.04800 | $160.48 |
| 25 | $15.17360 | $379.34 |
| 50 | $14.54720 | $727.36 |
| 100 | $13.94530 | $1,394.53 |
| 250 | $13.18796 | $3,296.99 |
| 500 | $12.64302 | $6,321.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.12088 | $12,120.88 |
| 2,000 | $11.62076 | $23,241.52 |
| 3,000 | $11.33800 | $34,014.00 |
| 5,000 | $10.99185 | $54,959.25 |
| 7,000 | $10.76972 | $75,388.04 |


