
ECS-3953M-240-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-240-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-240-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-240-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-240-BN-T-TR |
Description | XTAL OSC XO 24MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.06800 | $90.68 |
| 25 | $8.58000 | $214.50 |
| 50 | $8.22480 | $411.24 |
| 100 | $7.88360 | $788.36 |
| 250 | $7.45560 | $1,863.90 |
| 500 | $7.14728 | $3,573.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.85188 | $6,851.88 |
| 2,000 | $6.56878 | $13,137.56 |
| 3,000 | $6.40874 | $19,226.22 |
| 5,000 | $6.21274 | $31,063.70 |
| 7,000 | $6.08699 | $42,608.93 |
| 10,000 | $5.95652 | $59,565.20 |

