
ECS-3953M-240-B-TR | |
---|---|
DigiKey Part Number | XC791TR-ND - Tape & Reel (TR) XC791CT-ND - Cut Tape (CT) XC791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-240-B-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-240-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $12.71100 | $127.11 |
25 | $11.83360 | $295.84 |
50 | $11.52340 | $576.17 |
100 | $10.77040 | $1,077.04 |
250 | $10.44636 | $2,611.59 |
500 | $10.01446 | $5,007.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.45201 | $9,452.01 |
2,000 | $8.80018 | $17,600.36 |
3,000 | $8.64438 | $25,933.14 |
5,000 | $8.48528 | $42,426.40 |
7,000 | $8.46583 | $59,260.81 |
10,000 | $8.41628 | $84,162.80 |