
ECS-3953M-200-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-200-TR-ND - Tape & Reel (TR) 50-ECS-3953M-200-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-200-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±40ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.99200 | $109.92 |
| 25 | $10.39840 | $259.96 |
| 50 | $9.96780 | $498.39 |
| 100 | $9.55580 | $955.58 |
| 250 | $9.03676 | $2,259.19 |
| 500 | $8.66316 | $4,331.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.63492 | $10,634.92 |
| 2,000 | $10.19598 | $20,391.96 |
| 3,000 | $9.94782 | $29,843.46 |
| 5,000 | $9.64397 | $48,219.85 |
| 7,000 | $9.44901 | $66,143.07 |

