
ECS-3953M-120-BN-TR | |
---|---|
DigiKey Part Number | XC335TR-ND - Tape & Reel (TR) XC335CT-ND - Cut Tape (CT) XC335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-120-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.72600 | $107.26 |
25 | $10.14200 | $253.55 |
50 | $9.72360 | $486.18 |
100 | $9.32030 | $932.03 |
250 | $8.81448 | $2,203.62 |
500 | $8.44998 | $4,224.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.88340 | $8,883.40 |
2,000 | $8.39545 | $16,790.90 |
3,000 | $6.48270 | $19,448.10 |