
ECS-3953M-040-BN-TR | |
|---|---|
DigiKey Part Number | XC332TR-ND - Tape & Reel (TR) XC332CT-ND - Cut Tape (CT) XC332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-040-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $12.39800 | $123.98 |
| 25 | $11.72040 | $293.01 |
| 50 | $11.23560 | $561.78 |
| 100 | $10.77100 | $1,077.10 |
| 250 | $10.18612 | $2,546.53 |
| 500 | $9.76500 | $4,882.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.36158 | $9,361.58 |
| 2,000 | $8.97500 | $17,950.00 |
| 3,000 | $8.75650 | $26,269.50 |
| 5,000 | $8.48895 | $42,444.75 |
| 7,000 | $8.31730 | $58,221.10 |
| 10,000 | $8.13923 | $81,392.30 |

