
ECS-3953C-240-TR | |
---|---|
DigiKey Part Number | XC722TR-ND - Tape & Reel (TR) XC722CT-ND - Cut Tape (CT) XC722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953C-240-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953C-240-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Current - Supply (Disable) (Max) | - |