ECS-395-M-EXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3951M-1000-BN-TR

DigiKey Part Number
XC327TR-ND - Tape & Reel (TR)
XC327CT-ND - Cut Tape (CT)
XC327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3951M-1000-BN-TR
Description
XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3951M-1000-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.39000$29.39
10$25.56000$255.60
25$24.17240$604.31
50$23.17300$1,158.65
100$21.46990$2,146.99
250$21.08840$5,272.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.31153$19,311.53
2,000$18.51599$37,031.98
3,000$18.06622$54,198.66
Manufacturers Standard Package