
ECS-3951M-040-AU-TR | |
|---|---|
DigiKey Part Number | XC1454TR-ND - Tape & Reel (TR) XC1454CT-ND - Cut Tape (CT) XC1454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-040-AU-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-040-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $17.24900 | $172.49 |
| 25 | $16.30800 | $407.70 |
| 50 | $15.63400 | $781.70 |
| 100 | $14.98780 | $1,498.78 |
| 250 | $14.17388 | $3,543.47 |
| 500 | $13.58834 | $6,794.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.02730 | $13,027.30 |
| 2,000 | $12.48982 | $24,979.64 |
| 3,000 | $12.18607 | $36,558.21 |
| 5,000 | $11.81405 | $59,070.25 |
| 7,000 | $11.57543 | $81,028.01 |

