
ECS-3951M-018-B-TR | |
---|---|
DigiKey Part Number | XC780TR-ND - Tape & Reel (TR) XC780CT-ND - Cut Tape (CT) XC780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-018-B-TR |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-018-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $12.52100 | $125.21 |
25 | $11.84080 | $296.02 |
50 | $11.35200 | $567.60 |
100 | $10.62340 | $1,062.34 |
250 | $10.29132 | $2,572.83 |
500 | $9.86588 | $4,932.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.45832 | $9,458.32 |
2,000 | $9.06788 | $18,135.76 |
3,000 | $8.84710 | $26,541.30 |
5,000 | $8.57679 | $42,883.95 |
7,000 | $8.40344 | $58,824.08 |
10,000 | $8.22352 | $82,235.20 |