ECS-3951C-200-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 876
Unit Price: $14.41000
Datasheet
ECS-3951C, ECS-3953M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3951C-200-TR

DigiKey Part Number
XC657TR-ND - Tape & Reel (TR)
XC657CT-ND - Cut Tape (CT)
XC657DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3951C-200-TR
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3951C-200-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.069" (1.75mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes