
ECS-384-8-37TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-384-8-37TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-384-8-37TC-CZY-CT-ND - Cut Tape (CT) 50-ECS-384-8-37TC-CZY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-37TC-CZY-TR |
Description | CRYSTAL 38.400MHZ 8PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.82500 | $58.25 |
| 25 | $5.50520 | $137.63 |
| 50 | $5.27860 | $263.93 |
| 100 | $5.05990 | $505.99 |
| 250 | $4.78512 | $1,196.28 |
| 500 | $4.58720 | $2,293.60 |
| 1,000 | $4.49631 | $4,496.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.00335 | $12,010.05 |
| 6,000 | $3.87882 | $23,272.92 |
| 9,000 | $3.84700 | $34,623.00 |
| 15,000 | $3.72939 | $55,940.85 |
| 21,000 | $3.65394 | $76,732.74 |

