
ECS-384-8-36B-CKY-TR | |
---|---|
DigiKey Part Number | XC3058TR-ND - Tape & Reel (TR) XC3058CT-ND - Cut Tape (CT) XC3058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-36B-CKY-TR |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-8-36B-CKY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.34200 | $33.42 |
25 | $3.15960 | $78.99 |
50 | $3.02820 | $151.41 |
100 | $2.90340 | $290.34 |
250 | $2.74544 | $686.36 |
500 | $2.63196 | $1,315.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52299 | $2,522.99 |
2,000 | $2.41863 | $4,837.26 |
3,000 | $2.35960 | $7,078.80 |
5,000 | $2.28731 | $11,436.55 |
7,000 | $2.24090 | $15,686.30 |
10,000 | $2.19276 | $21,927.60 |
12,000 | $2.16857 | $26,022.84 |
24,000 | $2.07901 | $49,896.24 |
25,000 | $2.07386 | $51,846.50 |